Dual positive edge-triggered D flip-flop with complementary outputs. This TTL/H/L family logic IC features two functions, each with one bit. Operating from a 4.5V to 5.5V supply, it offers a maximum propagation delay of 40ns at nominal supply voltage and 15MHz maximum frequency. The 14-terminal ceramic DIP package is rated for military temperature grades (-55°C to 125°C) and includes 38535Q/M;38534H;883B screening.
National Semiconductor DM5474J/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 40 |
| Number of Bits | 1 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 40 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 30 |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 15 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor DM5474J/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.