National Semiconductor DM5492AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | DIVIDE BY 12 COUNTER |
| Max I(ol) | 0.016 |
| Power Supply Current-Max (ICC) | 39 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 16000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM5492AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.