National Semiconductor DM54LS164W/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Bits | 8 |
| Count Direction | RIGHT |
| Screening Level | 38535Q/M;38534H;883B |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for National Semiconductor DM54LS164W/883B to view detailed technical specifications.
No datasheet is available for this part.