National Semiconductor DM54LS279W/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.604 |
| Length | 9.6645 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | R-S LATCH |
| Family | LS |
| Propagation Delay (tpd) | 42 |
| Number of Bits | 2 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 27 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 7 |
| Screening Level | MIL-STD-883 |
| Trigger Type | LOW LEVEL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor DM54LS279W/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.