The DM54LS42J/883B is a decimal decoder/driver from National Semiconductor, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This device is designed for use with a 5V supply voltage and has a maximum power supply current of 13mA. The DM54LS42J/883B is packaged in a 16-pin DIP and is suitable for military applications.
National Semiconductor DM54LS42J/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 30 |
| Power Supply Current-Max (ICC) | 13 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor DM54LS42J/883B to view detailed technical specifications.
No datasheet is available for this part.