This decimal decoder/driver from National Semiconductor is a logic IC designed for use in military-grade applications. It operates within a temperature range of -55 to 125°C and has a maximum supply voltage of 5V. The device features a maximum current of 0.004A and a maximum power supply current of 13mA. The JEDEC package code is R-XDIP-T16, indicating a 16-pin DIP package. The device is screened to MIL-STD-883 Class C standards.
National Semiconductor DM54LS42J/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 30 |
| Power Supply Current-Max (ICC) | 13 |
| Screening Level | MIL-STD-883 Class C |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor DM54LS42J/883C to view detailed technical specifications.
No datasheet is available for this part.