The DM74161AN is a commercial-grade, 16-bit binary counter from National Semiconductor. It operates over a temperature range of 0 to 70 degrees Celsius and is powered by a nominal 5V supply voltage. The counter features a positive edge trigger and can count up to a maximum frequency of 25MHz. It draws a maximum supply current of 101mA and has a load capacitance of 15pF.
National Semiconductor DM74161AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BINARY COUNTER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 32 |
| Number of Bits | 4 |
| Max I(ol) | 0.016 |
| Load Capacitance | 15 |
| Power Supply Current-Max (ICC) | 101 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM74161AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.