The DM7492AN is a commercial-grade logic counter from National Semiconductor. It features a 12 divide function and operates within a temperature range of 0 to 70°C. The device is packaged in a 14-pin DIP package and has a maximum supply voltage of 5V. The counter can handle a maximum frequency of 16 MHz and has a maximum power supply current of 39 mA. It is designed for use in commercial applications and is suitable for a wide range of logic IC applications.
National Semiconductor DM7492AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | DIVIDE BY 12 COUNTER |
| Max I(ol) | 0.016 |
| Power Supply Current-Max (ICC) | 39 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 16000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM7492AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.