The DM74ALS04BM is a commercial-grade logic inverter from National Semiconductor, packaged in a 0.150 INCH, PLASTIC, SOIC-14 package. It operates within a temperature range of 0 to 70°C and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum power supply current of 4.2mA and a propagation delay of 8ns. It is a part of the ALS family and is designed for use in logic circuits.
National Semiconductor DM74ALS04BM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | ALS |
| Propagation Delay (tpd) | 8 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 11 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 4.2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM74ALS04BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.