The DM74ALS808N is a commercial-grade AND gate logic IC with 20 terminals. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5 volts. It is available in a 20-pin PDIP package.
National Semiconductor DM74ALS808N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | AND GATE |
| Max I(ol) | 0.024 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM74ALS808N to view detailed technical specifications.
No datasheet is available for this part.