National Semiconductor DM74L51N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | AND-OR-INVERT GATE |
| Max I(ol) | 0.0036 |
| Prop. Delay@Nom-Sup | 90 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM74L51N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.