National Semiconductor DM74LS107N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | J-K FLIP-FLOP |
| Max I(ol) | 0.008 |
| Power Supply Current-Max (ICC) | 8 |
| Trigger Type | MASTER-SLAVE |
| Max Frequency@Nom-Sup | 30000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM74LS107N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.