The DM74LS174MX is a commercial-grade, 16-bit D flip-flop integrated circuit from National Semiconductor. It operates within a temperature range of 0°C to 70°C and is powered by a nominal 5V supply voltage. The device features a 16-pin R-PDSO-G16 SOP package and a maximum propagation delay of 36ns. It can handle a maximum power supply current of 26mA and has a minimum clock frequency of 30MHz.
National Semiconductor DM74LS174MX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 36 |
| Number of Bits | 6 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 26 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 30 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM74LS174MX to view detailed technical specifications.
No datasheet is available for this part.