The DM74LS26M is a commercial-grade NAND gate logic IC with a supply voltage range of 4.75V to 5.25V and a maximum operating temperature of 70°C. It has a propagation delay of 20ns and a maximum output current of 8μA. The device is packaged in a plastic SOP-14 package with a width of 3.9mm and a length of 8.65mm. It has a maximum power supply current of 4.4mA and a load capacitance of 50pF.
National Semiconductor DM74LS26M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | NAND GATE |
| Family | LS |
| Propagation Delay (tpd) | 20 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 45 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 4.4 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM74LS26M to view detailed technical specifications.
No datasheet is available for this part.