This commercial-grade logic decade counter IC from National Semiconductor features a 14-pin DIP package and operates within a temperature range of 0 to 70 degrees Celsius. It can handle a maximum supply voltage of 5.25V and a minimum of 4.75V, with a nominal voltage of 5V. The device has a propagation delay of 35ns and a maximum frequency of 10MHz. It is designed for use in applications requiring a count direction of up to and can be triggered by a negative edge trigger.
National Semiconductor DM74LS290N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | DECADE COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 35 |
| Number of Bits | 3 |
| Max I(ol) | 0.008 |
| Load Capacitance | 15 |
| Power Supply Current-Max (ICC) | 15 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 16 |
| Max Frequency@Nom-Sup | 10000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM74LS290N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.