National Semiconductor DM74S941N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Control Type | ENABLE HIGH |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM74S941N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.