The DM9097N is a commercial-grade J-K flip-flop integrated circuit from National Semiconductor. It features a master-slave trigger configuration and operates within a temperature range of 0°C to 70°C. This device has a maximum power supply current of 45mA and is packaged in a 14-pin DIP package. The DM9097N is suitable for use in commercial applications.
National Semiconductor DM9097N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | J-K FLIP-FLOP |
| Max I(ol) | 0.0146 |
| Power Supply Current-Max (ICC) | 45 |
| Trigger Type | MASTER-SLAVE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM9097N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.