The DM9099N is a dual J-K flip-flop from National Semiconductor. It features a commercial temperature grade and operates between 0 and 70°C. This device has 14 terminals and a maximum power supply current of 36mA. The DM9099N is packaged in a 14-pin PDIP and is suitable for use in a variety of logic IC applications.
National Semiconductor DM9099N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | J-K FLIP-FLOP |
| Max I(ol) | 0.016 |
| Power Supply Current-Max (ICC) | 36 |
| Trigger Type | MASTER-SLAVE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM9099N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.