National Semiconductor DM935N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.0114 |
| Prop. Delay@Nom-Sup | 80 |
| Power Supply Current-Max (ICC) | 5.9 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM935N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.