Dual-channel 100 Mbps Local Area Network (LAN) controller, a serial I/O and communication controller. Features 80 terminals in a QUAD-positioned PQFP-80 plastic package. Operates within a commercial temperature range of 0°C to 70°C, with a nominal supply voltage of 5V (4.75V to 5.25V). Package dimensions are 14mm x 14mm.
National Semiconductor DP83843BVJE/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DP83843BVJE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.