National Semiconductor DP83847ALQA56A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 65 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N65 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DP83847ALQA56A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.