Ethernet transceiver IC, featuring a 48-terminal, 7mm x 7mm PQFP package. Operates within a commercial temperature range of 0°C to 70°C with a nominal supply voltage of 3.3V. This integrated circuit provides a single network interface function.
National Semiconductor DP83848CVV/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DP83848CVV/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.