Industrial-grade Ethernet transceiver IC, featuring a 3.3V nominal supply voltage. This network interface component operates across an industrial temperature range from -40°C to 85°C. It is housed in a 40-terminal, 6x6mm QCC package with quad terminal positioning, conforming to the S-XQCC-N40 JEDEC standard.
National Semiconductor DP83848TSQ/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DP83848TSQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.