The DS14C335MSAX is a commercial grade dual line transceiver with 28 terminals, operating over a temperature range of 0 to 70 degrees Celsius. It has a supply voltage of 3.3V and a maximum supply current of 20mA. The device is packaged in a plastic SSOP-28 package, measuring 5.3mm in width and 10.2mm in length. It features Schmitt trigger input characteristics and inverted output polarity.
National Semiconductor DS14C335MSAX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS14C335MSAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.