The DS14C335MSAX/NOPB is a 28-pin SSOP commercial temperature line transceiver from National Semiconductor. It features a Schmitt trigger input and inverted output polarity. The device operates at a nominal supply voltage of 3.3V and has a maximum supply current of 20mA. The transceiver is available in a 5.3mm wide and 10.2mm long package, suitable for surface mount applications.
National Semiconductor DS14C335MSAX/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 3.3 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS14C335MSAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.