Dual line transceiver IC featuring 2 functions and a PQCC48 package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V, supporting a range of 3V to 3.6V. Maximum supply current is 275mA. Input characteristics include differential Schmitt trigger functionality. The component is housed in a 7mm x 7mm quad terminal package.
National Semiconductor DS15MB200TSQ/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 275 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS15MB200TSQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.