Industrial-grade line driver IC featuring differential inputs. This 8-terminal component operates within a -40°C to 85°C temperature range, with a nominal supply voltage of 3.3V (3V to 3.6V range). Packaged in an S-XDSO-N8 (LLP-8) with dimensions of 3mm x 3mm, it offers a single line driver function.
National Semiconductor DS25BR100TSD/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS25BR100TSD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.