The DS26LS31MJFQMLV is a 16-channel dual-line driver IC from National Semiconductor, designed for use in military-grade applications. It operates within a temperature range of -55°C to 125°C and is packaged in a 16-pin DIP package. The device has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The IC is screened to MIL-PRF-38535 Class V standards and features standard input characteristics.
National Semiconductor DS26LS31MJFQMLV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Screening Level | MIL-PRF-38535 Class V |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for National Semiconductor DS26LS31MJFQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.