The DS26LS33MJ/883C is a dual differential line receiver from National Semiconductor. It operates within a temperature range of -55°C to 125°C and is compliant with MIL-STD-883. The device has 16 terminals and is available in a 16-pin R-GDIP-T16 package. It is designed to receive differential Schmitt trigger inputs and is suitable for use in a variety of applications.
National Semiconductor DS26LS33MJ/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Screening Level | MIL-STD-883 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor DS26LS33MJ/883C to view detailed technical specifications.
No datasheet is available for this part.