The DS34C87TM is an industrial-grade, 16-terminal dual-line driver IC from National Semiconductor. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 4.5V to 5.5V. The device is packaged in a plastic SOP-16 package with dimensions of 3.9mm width and 9.9mm length. It features 4 functions and has a terminal position of dual. The DS34C87TM is an interface IC with standard input characteristics and a complementary output polarity.
National Semiconductor DS34C87TM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS34C87TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.