Quad differential line receiver IC, featuring Schmitt trigger inputs. Operates with a 3.3V nominal supply voltage, ranging from 3V to 3.6V. Offers industrial temperature grade operation from -40°C to 85°C. Housed in a 16-terminal SOIC package with a JEDEC code of R-PDSO-G16, measuring 9.9mm in length and 3.9mm in width.
National Semiconductor DS34LV86TM/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS34LV86TM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.