Quad differential line receiver IC, featuring Schmitt trigger inputs for robust signal reception. Operates from a 3V to 3.6V supply with a nominal voltage of 3.3V and a maximum supply current of 15mA. This industrial temperature grade component offers 4 functions and is housed in a 16-terminal SOIC package with dimensions of 9.9mm length and 3.9mm width. Suitable for bus transceiver applications, it functions across an industrial temperature range of -40°C to 85°C.
National Semiconductor DS34LV86TMX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS34LV86TMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.