The DS75176BTN is a commercial-grade, 8-pin DIP line transceiver from National Semiconductor. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 60.5 mA. The device is designed for differential Schmitt trigger input characteristics and features complementary output polarity. It is available in a plastic, DIP-8 package.
National Semiconductor DS75176BTN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 60.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS75176BTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.