This quad-line driver IC from National Semiconductor operates within a commercial temperature range of -10°C to 70°C. It features a nominal supply voltage of 3.3V and a maximum supply current of 210mA. The device is packaged in a 100-pin TQFP package and is designed for use in bus transceiver applications.
National Semiconductor DS90C387VJDX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 9 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 210 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS90C387VJDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.