Quad line driver IC, featuring 4 functions and a 16-terminal, TSSOP-16 plastic package. Operates with a nominal 3.3V supply voltage, ranging from 3V to 3.6V. Industrial temperature grade, with a minimum operating temperature of -40°C and a maximum of 85°C. Standard input characteristics and dual terminal position.
National Semiconductor DS90LV047ATMTCX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS90LV047ATMTCX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.