Low skew clock driver, a 28-terminal TSSOP-28 integrated circuit designed for industrial temperature ranges (-40°C to 85°C). Features 10 true outputs and 0 inverted outputs, operating with a nominal supply voltage of 3.3V (3V to 3.6V range). Offers a propagation delay of 3.6ns at nominal supply voltage.
National Semiconductor DS90LV110TMTC/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 90LV |
| Propagation Delay (tpd) | 3.6 |
| Prop. Delay@Nom-Sup | 3.6 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS90LV110TMTC/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.