This industrial-temperature-rated line transceiver features 32 terminals in a quad terminal position and supports differential input characteristics. The device operates within a temperature range of -40°C to 85°C and has a maximum supply current of 75mA. The transceiver is available in a 5mm x 5mm LLP-32 package type, suitable for surface-mount applications.
National Semiconductor DS91M040TSQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS91M040TSQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.