The DS9637ACM/NOPB is a dual-line receiver from National Semiconductor with a commercial temperature grade. It features differential Schmitt trigger input characteristics and operates at a nominal supply voltage of 5V. The device has a maximum supply current of 50uA and is available in a SOP8 package. The DS9637ACM/NOPB is designed to work within a temperature range of 0 to 70 degrees Celsius.
National Semiconductor DS9637ACM/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | TRUE |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS9637ACM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.