National Semiconductor GAL16V8-10LNC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 58.8 |
| Number of Inputs | 18 |
| Architecture | PAL-TYPE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor GAL16V8-10LNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.