16-bit microcontroller operating at a maximum clock frequency of 20 MHz. Features 256 bytes of RAM and 52 I/O lines. Housed in a 68-terminal PQCC package with a commercial temperature grade, operating from 4.5V to 5.5V with a nominal supply voltage of 5V. Includes PWM channels.
National Semiconductor HPC46003V20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.13 |
| Length | 24.13 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 47 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 52 |
| External Data Bus Width | 16 |
| Address Bus Width | 8 |
| Bit Size | 16 |
| Speed | 20 |
| ROM (words) | 0 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 5A991.B |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor HPC46003V20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.