National Semiconductor JM38510/10201SCA technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Screening Level | MIL-M-38510 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor JM38510/10201SCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.