The LF11508D is a 16-terminal dual multiplexer from National Semiconductor, featuring 8 channels and a nominal supply voltage of 15V. It operates within a temperature range of -55 to 125 degrees Celsius, making it suitable for military-grade applications. The device is packaged in a DIP16 format, measuring 0.3 inches in height.
National Semiconductor LF11508D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LF11508D to view detailed technical specifications.
No datasheet is available for this part.