The LF13007D is a 16-pin dual-supply DIP IC from National Semiconductor, designed for industrial temperature operation. It features a supply voltage range of 5 to 18 volts, with a nominal supply voltage of 15 volts. The IC is packaged in a DIP16 package, measuring 7.62mm in width. The LF13007D is suitable for use in a variety of applications, including those requiring a dual-supply voltage. The IC's operating temperature range spans from -40 to 85 degrees Celsius.
National Semiconductor LF13007D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LF13007D to view detailed technical specifications.
No datasheet is available for this part.