The LF13007N is a 16-pin dual supply voltage regulator with an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 15V and a maximum supply voltage of 18V. The device is packaged in a DIP-16 package with a width of 7.62mm and a length of 21.755mm. The LF13007N is designed for use in industrial applications.
National Semiconductor LF13007N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.755 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LF13007N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.