The LF13331N is a 16-channel dual multiplexer from National Semiconductor. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 15V and a negative supply voltage of -15V. It is packaged in a 0.300 inch, plastic DIP-16 package. The LF13331N is a logic IC designed for multiplexing applications.
National Semiconductor LF13331N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.755 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LF13331N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.