This 14-pin dual operational amplifier is designed for high-performance applications. It operates from a 15V supply voltage and can withstand temperatures up to 125°C. The device features a voltage-feedback architecture and frequency compensation. It meets the screening requirements of MIL-STD-883 Class C. The amplifier's input offset voltage is maximally 8mV, and the input offset current is 25nA.
National Semiconductor LF147D/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 8000 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Low-Bias | YES |
| Screening Level | MIL-STD-883 Class C |
| Input Offset Current-Max (IIO) | 0.025 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor LF147D/883C to view detailed technical specifications.
No datasheet is available for this part.