The LF156AH/883C is a military-grade operational amplifier with a temperature grade of MILITARY and a screening level of MIL-STD-883 Class C. It features a voltage-feedback architecture and frequency compensation, with a maximum input offset voltage of 2500. The device is available in an 8-pin CAN8 package and is suitable for operation over a temperature range of -55°C to 125°C.
National Semiconductor LF156AH/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 2500 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Low-Bias | YES |
| Screening Level | MIL-STD-883 Class C |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor LF156AH/883C to view detailed technical specifications.
No datasheet is available for this part.