High-performance operational amplifier featuring a 5 MHz unity gain bandwidth and 12 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 25,000 and a typical common-mode rejection ratio of 100. Designed for military temperature grades (-55°C to 125°C), it operates with a nominal supply voltage of ±15V, up to ±22V limits. The 8-pin TO-5 metal can package houses a single amplifier function with a maximum input offset voltage of 7000 µV and low bias current.
National Semiconductor LF156H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 12 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 7.5 |
| Input Offset Current-Max (IIO) | 0.00002 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LF156H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.