The LF156H/883C is an operational amplifier with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a JEDEC package code of O-MBCY-W8 and a terminal position of bottom. The amplifier has a number of terminals equal to 8 and a number of functions equal to 1. It is a voltage-feedback amplifier with frequency compensation and low-bias capabilities, but does not have low-offset capability. The LF156H/883C is manufactured by National Semiconductor and is classified as a military-grade component.
National Semiconductor LF156H/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 7000 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Low-Bias | YES |
| Screening Level | MIL-STD-883 Class C |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor LF156H/883C to view detailed technical specifications.
No datasheet is available for this part.