High-performance operational amplifier with a 5 MHz unity gain bandwidth and 12 V/µs slew rate. Features a low input offset voltage of 7000 µV maximum and a low bias current of 0.0001 A maximum. This 8-pin metal can (TO-5) device operates across a wide temperature range of -55°C to 125°C, suitable for military applications. Designed with a voltage-feedback architecture, it offers a minimum voltage gain of 25000 and a nominal common-mode rejection ratio of 100. Nominal supply voltage is ±15V, with limits up to ±22V.
National Semiconductor LF156H/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 12 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 7.5 |
| Input Offset Current-Max (IIO) | 0.00002 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LF156H/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.